Honeywell Humidity Sensor, Analogue Output, Through Hole Mount, Analogue, ±3.5%RH, 3 Pins
- RS Stock No.:
- 169-7678
- Mfr. Part No.:
- HIH-4000-003
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 169-7678
- Mfr. Part No.:
- HIH-4000-003
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Function | Humidity Sensor | |
| Output Type | Analogue | |
| Interface Type | Analogue | |
| Accuracy | ±3.5%RH | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Operating Temperature Range | -40 to +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4 V | |
| Maximum Operating Supply Voltage | 5.8 V | |
| Package Type | SIP | |
| Length | 21.66mm | |
| Height | 2.03mm | |
| Width | 4.27mm | |
| Dimensions | 21.66 x 4.27 x 2.03mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Function Humidity Sensor | ||
Output Type Analogue | ||
Interface Type Analogue | ||
Accuracy ±3.5%RH | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Operating Temperature Range -40 to +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4 V | ||
Maximum Operating Supply Voltage 5.8 V | ||
Package Type SIP | ||
Length 21.66mm | ||
Height 2.03mm | ||
Width 4.27mm | ||
Dimensions 21.66 x 4.27 x 2.03mm | ||
- COO (Country of Origin):
- MX
Honeywell Humidity Sensor, -40 to +85°C, ±3.5% Accuracy - HIH-4000 Series - HIH-4000-003
Choose this humidity sensor from Honeywell to check the concentration of moisture in your environment. Its analogue output provides RH (relative humidity) readings with an accuracy of ±3.5%, ensuring precise data. The component's broad operating humidity range of 0 to 100%RH makes it suitable for use in dry and wet environments. Thanks to its low current draw of 200μA, the sensor is suitable for use in situations where there are limitations on power usage, such as in battery-powered applications.
Features & Benefits
• Solderable SIP (single in-line package) design for ease of installation
• Layered thermoset plastic housing for protection against impact and heat
• Wide operating temperature range between -40°C and +85°C for use in harsh environments
• Quick response time of 5s to ensure fast results
Applications
• Heating and ventilation systems
• OEM (original equipment manufacturer) sector
• Haulage and logistics industries
Where should I place this sensor during installation?
For best results, position the sensor's face towards the atmosphere you want to monitor. Ensure that the sensor is kept away from harsh light during use.
HIH-4000/4020/4021 Series Humidity Sensors, Honeywell
The HIH-4000 series has been specifically designed for use in high volume OEM (Original Equipment Manufacturer) applications. These sensors utilise a near linear voltage output making direct input to a controller or other devices possible. They are ideally suited for low drain, battery operated systems with a typical current draw of only 200 μA.
Potential Applications:
Refrigeration equipment
HVAC equipment
Medical equipment
Drying
Meteorology
Battery-powered systems
OEM assemblies
Features:
Moulded thermoset plastic housing
Near linear voltage output vs %RH
Laser-trimmed interchangeability
Enhanced accuracy, fast response
Fast response time
Stable, low drift performance
Chemically resistant
