Maxim Integrated MAX31865 Series RTD to Digital Converter, Digital Output, Surface Mount, 0.5°C, 20 Pins

Subtotal (1 tube of 66 units)*

£227.37

(exc. VAT)

£272.844

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
66 +£3.445£227.37

*price indicative

RS Stock No.:
167-7177
Mfr. Part No.:
MAX31865AAP+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Sensor Function

Temperature

Output Type

Digital

Accuracy

0.5°C

Mounting Type

Surface Mount

Pin Count

20

Operating Temperature Range

-40 → +125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Package Type

SSOP

Length

7.33mm

Series

MAX31865

Height

1.78mm

Width

5.38mm

Dimensions

7.33 x 5.38 x 1.78mm

Resolution

15 bit

The MAX31865 is an easy-to-use resistance-to-digital converter optimized for platinum resistance temperature detectors (RTDs). An external resistor sets the sensitivity for the RTD being used and a precision delta-sigma ADC converts the ratio of the RTD resistance to the reference resistance into digital form. The MAX31865's inputs are protected against overvoltage faults as large as ±45V. Programmable detection of RTD and cable open and short conditions is included.

Applications include; Industrial equipment, medical equipment & instrumentation.

Features & Benefits:


• Simple Conversion of Platinum RTD Resistance to Digital Value
• High Accuracy
• Over All Operating Conditions
• Integrated Fault Detection - ±45V Input Protection, Fault Detection (Open RTD Element, RTD Shorted to Out-of-Range Voltage, or Short Across RTD Element)
• Handles 100Ω to 1kΩ (at 0°C) Platinum RTDs (PT100 to PT1000)
• SPI-Compatible interface
• 15-Bit ADC resolution
• Fully Differential VREF Inputs

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.