Omron E5CC Panel Mount PID Temperature Controller 4 Input, 1 Output Relay 240V ac/dc On-Off
- RS Stock No.:
- 755-3211
- Distrelec Article No.:
- 300-17-961
- Mfr. Part No.:
- E5CC-RX3D5M-000
- Brand:
- Omron
Subtotal (1 unit)*
£234.32
(exc. VAT)
£281.18
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 10 left, shipping from 11 May 2026
- Plus 19 left, shipping from 11 May 2026
- Plus 5 left, shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £234.32 |
*price indicative
- RS Stock No.:
- 755-3211
- Distrelec Article No.:
- 300-17-961
- Mfr. Part No.:
- E5CC-RX3D5M-000
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 4 | |
| Number of Outputs | 1 | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | RS485 | |
| Maximum Voltage | 250V | |
| Display Type | 11 Segment Digital Display | |
| Length | 48mm | |
| Width | 48mm | |
| IP Rating | IP00, IP20, IP66 | |
| Standards/Approvals | UL recognised (Open Type Process Control Equipment), EN/IEC | |
| Series | E5CC | |
| Mount Type | Panel Mount | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 4 | ||
Number of Outputs 1 | ||
Maximum Current 3A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms RS485 | ||
Maximum Voltage 250V | ||
Display Type 11 Segment Digital Display | ||
Length 48mm | ||
Width 48mm | ||
IP Rating IP00, IP20, IP66 | ||
Standards/Approvals UL recognised (Open Type Process Control Equipment), EN/IEC | ||
Series E5CC | ||
Mount Type Panel Mount | ||
Panel Depth 60mm | ||
- COO (Country of Origin):
- ID
Omron E5CC Series PID Temperature Controller, 24 V AC/DC Supply Voltage, +55 °C Maximum Operating Temperature - E5CC-RX3D5M-000
This Omron temperature controller operates on a 24V AC/DC supply voltage and features a maximum operating temperature of +55°C. It is designed for precise temperature regulation in industrial processes, offering advanced PID control algorithms for stable and accurate temperature management. With a user-friendly interface and versatile input options, this controller enhances operational efficiency and reliability in various heating and cooling applications.
Features & Benefits
• PID control algorithms ensure precise and stable temperature regulation
• Wide supply voltage range of 24V AC/DC for flexible installation and compatibility
• Intuitive interface with clear display for easy monitoring and parameter setting
• Compact design with DIN rail mounting option for space-saving installation
• High temperature range capability up to +55°C for reliable operation in challenging environments
Applications
• Essential for temperature control in industrial ovens and furnaces
• Ideal for heating and cooling systems in food processing and pharmaceutical industries
• Used in HVAC systems for precise climate control in buildings and facilities
• Applied in plastic moulding and extrusion processes for maintaining consistent temperatures
• Suitable for laboratory equipment requiring accurate temperature management
What is the advantage of using PID control in the temperature controller?
PID control algorithms ensure precise temperature regulation by continuously adjusting parameters based on feedback, minimising temperature fluctuations and improving process stability.
Can the E5CC Series temperature controller operate on both AC and DC power supplies?
Yes, it operates on a wide supply voltage range of 24V AC/DC, offering flexibility in installation and compatibility with different power sources.
How does it handle high operating temperatures?
It is designed with components and materials that allow operation at temperatures up to +55°C, ensuring reliable performance in demanding industrial environments.
Is it easy to program and set up?
Yes, it features an intuitive interface with a clear display and user-friendly menu navigation, making it straightforward to configure and monitor temperature parameters.
What are the mounting options available for it?
It can be mounted on DIN rails, providing a convenient and space-saving installation solution for control panels and cabinets in industrial settings.
Related links
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac PID Controller
- Omron E5CC Panel Mount Controller 1 Input, 3 Output Relay 240V ac PID Controller
- Omron E5AC Panel Mount PID Temperature Controller 4 Input, 4 Output Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac PID Controller
- Omron E5CC Panel Mount Controller 1 Input, 4 Output Solid State Relay 240V ac PID Controller
- Omron E5C2 DIN Rail 4 Output Relay 240V ac On-Off
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 4 Output Solid State Relay 240V ac PID Controller
- Omron E5CC
