Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac/dc PID Controller

Subtotal (1 unit)*

£362.38

(exc. VAT)

£434.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£362.38

*price indicative

RS Stock No.:
185-7746
Mfr. Part No.:
702114/8-0000-25/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Output Type

2 Relay

Product Type

PID Temperature Controller

Number of Inputs

3

Number of Outputs

3

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Spring Cage Terminal

Control Type

PID Controller

Maximum Supply Voltage

240V ac/dc

Digital Comms

RS485 Modbus RTU

Display Type

Segment

Maximum Voltage

240V

IP Rating

IP65, IP20

Standards/Approvals

UL 61010-1, EN 61010-1, DIN IEC 61554, DIN EN 61326-1, DIN EN 60721-3, DIN EN 60529, CAN/CSA-22.2 No. 61010-1

Length

96mm

Series

diraTRON

Input Type

Analogue

Mount Type

Panel Mount

Panel Depth

65mm

COO (Country of Origin):
DE
Fixed value or program controller

2 parameter blocks

Autotuning

Setpoint changeover (4 setpoint values)

Ramp function

Timer function

4 limit value monitoring functions

Service counter

Individual operator level

Separate application using structured text (ST code, option)

Math and logic function (option)

Fast wiring through PUSH IN technology

RS485 interface (option)

Additional analog and digital inputs via RS485 interface

Applications

Control of temperatures, pressures, and other process variables

Related links