RS PRO 24 AWG CW1308 Telecom Cable, 2/0.492 mm, White Sheath, 100m
- RS Stock No.:
- 777-4944
- Brand:
- RS PRO
Image representative of range
Discontinued
- RS Stock No.:
- 777-4944
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| BT Specification | CW1308 | |
| Shield Type | Unshielded | |
| Outer Sheath Material | PVC | |
| Reel Length | 100m | |
| Core Strands | 2/0.492 mm | |
| American Wire Gauge | 24 AWG | |
| Conductor Material | Copper | |
| Sheath Colour | White | |
| Number of Pairs | 25 | |
| Cable Shape | Multicore | |
| Voltage Rating | 300 V | |
| Number of Strands | 2 | |
| Outer Diameter | 10.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
BT Specification CW1308 | ||
Shield Type Unshielded | ||
Outer Sheath Material PVC | ||
Reel Length 100m | ||
Core Strands 2/0.492 mm | ||
American Wire Gauge 24 AWG | ||
Conductor Material Copper | ||
Sheath Colour White | ||
Number of Pairs 25 | ||
Cable Shape Multicore | ||
Voltage Rating 300 V | ||
Number of Strands 2 | ||
Outer Diameter 10.2mm | ||
- COO (Country of Origin):
- GB
CW 1308 Telecom Cable
Related links
- RS PRO 8 Core 24 AWG Telephone Cable White Sheath, 100m
- RS PRO 24 Core CW1308 Telephone Cable 100m
- RS PRO 40 Core CW1308 Telephone Cable 100m
- RS PRO 20 Core CW1308 Telephone Cable 100m
- RS PRO 8 Core CW1308 Telephone Cable 100m
- RS PRO 4 Core CW1308 Telephone Cable 100m
- RS PRO 6 Core CW1308 Telephone Cable 100m
- RS PRO 2 Core CW1308 Telephone Cable 100m
