RS PRO 6 Core Telephone Cable, 6, Black Sheath, 5 m
- RS Stock No.:
- 707-860
- Brand:
- RS PRO
Subtotal (1 unit)*
£2.65
(exc. VAT)
£3.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,000 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.65 |
*price indicative
- RS Stock No.:
- 707-860
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Telephone Cable | |
| Fire Behaviour | Flame Retardant | |
| Number of Cores | 6 | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Cross Sectional Area | 0.079 mm² | |
| Conductor Material | Bare Copper | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Telephone Cable | ||
Fire Behaviour Flame Retardant | ||
Number of Cores 6 | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Cross Sectional Area 0.079 mm² | ||
Conductor Material Bare Copper | ||
Standards/Approvals RoHS, REACH | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
The RS Pro RJ12 6P6C to 12 6P6C data cable designed for both data and voice use. Both ends are durable RJ12 6P6C modular connector. Straight-through pin out for both data and voice use. It can be used as a regular telephone cord, fax cable, DSL modem cable, cash drawer cable and also in printer system, radio system, control system etc.
Easy to install and reliable connection
100% copper 6 conductor black wire
Overall length is 5M
