Phoenix Contact 5606614 Rod Antenna with Type N Female Connector, 868 MHz, 900 MHz, ISM Band
- RS Stock No.:
- 286-1618
- Distrelec Article No.:
- 303-17-064
- Mfr. Part No.:
- 5606614
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£316.30
(exc. VAT)
£379.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £316.30 |
*price indicative
- RS Stock No.:
- 286-1618
- Distrelec Article No.:
- 303-17-064
- Mfr. Part No.:
- 5606614
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | Type N Female | |
| Minimum Frequency | 868MHz | |
| Gain | 12.15dBi | |
| Antenna Mount Type | Mast | |
| Antenna Physical Form | Rod | |
| Series | RAD | |
| Directivity | Directional | |
| Maximum Frequency | 900MHz | |
| Connector Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Antenna | ||
RF Protocols ISM Band | ||
Connector Type Type N Female | ||
Minimum Frequency 868MHz | ||
Gain 12.15dBi | ||
Antenna Mount Type Mast | ||
Antenna Physical Form Rod | ||
Series RAD | ||
Directivity Directional | ||
Maximum Frequency 900MHz | ||
Connector Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Phoenix Contact directional antenna operates at 868 MHz / 900 MHz with a gain of 12 dBi and linear polarization. It has an opening angle of 56° horizontally and 46° vertically. The antenna is rated with a degree of protection of IP65 and features an N (female) connection. Additionally, it comes with a mounting bracket and mast clips for installation.
For point-to-point connections
For large distances