Molex Square Omni-Directional Telemetry Antenna with U.FL/I-PEX MHF Connector Connector, ISM Band
- RS Stock No.:
- 218-2030
- Distrelec Article No.:
- 304-39-543
- Mfr. Part No.:
- 105262-0001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£13.15
(exc. VAT)
£15.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,030 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £2.63 | £13.15 |
| 10 - 95 | £2.234 | £11.17 |
| 100 - 495 | £1.836 | £9.18 |
| 500 - 995 | £1.644 | £8.22 |
| 1000 + | £1.386 | £6.93 |
*price indicative
- RS Stock No.:
- 218-2030
- Distrelec Article No.:
- 304-39-543
- Mfr. Part No.:
- 105262-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Telemetry Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | U.FL/I-PEX MHF Connector | |
| Antenna Physical Form | Square | |
| Antenna Length | 79mm | |
| Antenna Mount Type | Adhesive | |
| Maximum Frequency | 915MHz | |
| Gain | 1.4dBi | |
| Directivity | Omni-Directional | |
| Connector Gender | Female | |
| Minimum Frequency | 868MHz | |
| Standards/Approvals | EU RoHS China RoHS Compliant, REACH SVHC Not Contained, EU ELV Not Relevant | |
| Series | 105262 | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Telemetry Antenna | ||
RF Protocols ISM Band | ||
Connector Type U.FL/I-PEX MHF Connector | ||
Antenna Physical Form Square | ||
Antenna Length 79mm | ||
Antenna Mount Type Adhesive | ||
Maximum Frequency 915MHz | ||
Gain 1.4dBi | ||
Directivity Omni-Directional | ||
Connector Gender Female | ||
Minimum Frequency 868MHz | ||
Standards/Approvals EU RoHS China RoHS Compliant, REACH SVHC Not Contained, EU ELV Not Relevant | ||
Series 105262 | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- CN
The Molex 105262 series is a ISM standard alone antenna for 868/915 MHz applications, including LoRa, Neul, SigFox, Z-Wave, ZigBee and others. Its compatible with U.FL / I-PEX MHF connector. It has 100mm of cable length and adhesive mounting.
Linear polarization
Net weight 0.640/g
Related links
- Molex 105262-0001 Square Omni-Directional Telemetry Antenna with U.FL/I-PEX MHF Connector Connector, ISM Band
- Molex 204287-0100 Square Omni-Directional Telemetry Antenna with U.FL/I-PEX MHF Connector Connector, ISM Band
- Molex 206764-0200 Square Omni-Directional Telemetry Antenna with U.FL/I-PEX MHF Connector Connector, ISM Band
- Molex Square Omni-Directional Antenna with U.FL/I-PEX MHF Connector Connector
- Molex Square Omni-Directional Telemetry Antenna with UFL/IPEX MHF Connector, ISM Band
- Molex Square Omni-Directional Antenna with UFL Connector, ISM Band
- Molex Square Omni-Directional GSM & GPRS Antenna with U.FL/I-PEX MHF Connector Connector
- Molex 204287-0150 Square Omni-Directional Telemetry Antenna with UFL/IPEX MHF Connector, ISM Band
