Molex 212570-0150 Square Omnidirectional GSM & GPRS Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 218-2165
- Mfr. Part No.:
- 212570-0150
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 218-2165
- Mfr. Part No.:
- 212570-0150
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
| Internal/External | Internal | |
| Frequency Range | 824 → 2170 MHz | |
| Antenna Physical Form | Square | |
| Antenna Mounting Type | Adhesive | |
| Includes Lead | Yes | |
| Gain | 1.76dBi | |
| Lead Length | 0.15m | |
| Connector Gender | Female | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Internal/External Internal | ||
Frequency Range 824 → 2170 MHz | ||
Antenna Physical Form Square | ||
Antenna Mounting Type Adhesive | ||
Includes Lead Yes | ||
Gain 1.76dBi | ||
Lead Length 0.15m | ||
Connector Gender Female | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The Molex side-fed flexible antenna for 824MHz to 2170MHz applications, including LTE cellular. It is compatible with U.FL/I-PEX MHF connector with 150mm cable length and adhesive mounting.
Linear polarization
Net weight 0.899/g
Net weight 0.899/g
Related links
- Molex 212570-0150 Square Omnidirectional GSM & GPRS Antenna 3G (UTMS), 4G (LTE)
- Molex 212570-0200 Square Omnidirectional GSM & GPRS Antenna 3G (UTMS), 4G (LTE)
- Molex 207235-0150 Square Omnidirectional GSM & GPRS Antenna 3G (UTMS), 4G (LTE)
- Molex 207901-0100 Square Omnidirectional GSM & GPRS Antenna 3G (UTMS), 4G (LTE)
- Molex 209142-0180 Square Omnidirectional GSM & GPRS Antenna 3G (UTMS), 4G (LTE)
- Molex 105263-0001 Square Omnidirectional Antenna 3G (UTMS), 4G (LTE)
- Molex 105263-0003 Square Omnidirectional Antenna 3G (UTMS), 4G (LTE)
- Huber+Suhner 1399.17.0232 Rod Omnidirectional Antenna 3G (UTMS) WiFi
