Vishay 680μF Wet Tantalum Capacitor 50V dc, T16 Series

Bulk discount available

Subtotal (1 unit)*

£115.66

(exc. VAT)

£138.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£115.66
5 - 9£109.54
10 - 19£104.10
20 +£95.75

*price indicative

RS Stock No.:
871-7245
Mfr. Part No.:
T16D687M050EZSS
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Wet Tantalum

Capacitance

680µF

Voltage

50V dc

Package/Case

D

Equivalent Series Resistance

700mΩ

Tolerance

±20%

Length

9.52mm

Dimensions

26.97 x 9.52mm

Series

T16

Maximum Operating Temperature

+85°C

Electrolyte Type

Wet

Minimum Operating Temperature

-55°C

Terminal Type

Axial

Diameter

26.97mm

Tolerance Minus

-20%

Leakage Current

40 μA

Lead Diameter

0.64mm

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Non Compliant

Vishay Tantalum T16 Capacitors


T16 Wet Tantalum Capacitors, with extended Capacitance offers enhanced performance and is a high reliability design.

Features and Benefits:


Axial terminations of standard tin / lead (Sn / Pb), 100% tin (RoHS-compliant) available
Improved reverse voltage and vibration capability
Increased thermal shock capability of 300 cycles

Capacitance Range (μF) 150 to 680
Working Voltages at 85°C (VDC) 50 to 125

Applications:


Designed for the avionics and aerospace applications.

Related links