Vishay 390μF Wet Tantalum Capacitor 60V dc, T16 Series
- RS Stock No.:
- 871-7242
- Mfr. Part No.:
- T16C397M060EZSS
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£94.96
(exc. VAT)
£113.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £94.96 |
5 - 9 | £89.93 |
10 - 19 | £85.47 |
20 + | £78.61 |
*price indicative
- RS Stock No.:
- 871-7242
- Mfr. Part No.:
- T16C397M060EZSS
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | Wet Tantalum | |
Capacitance | 390µF | |
Voltage | 60V dc | |
Package/Case | C | |
Equivalent Series Resistance | 900mΩ | |
Tolerance | ±20% | |
Length | 9.52mm | |
Dimensions | 19.46 x 9.52mm | |
Series | T16 | |
Electrolyte Type | Wet | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -55°C | |
Tolerance Plus | +20% | |
Terminal Type | Axial | |
Dielectric Material Family | Tantalum | |
Lead Diameter | 0.64mm | |
Diameter | 19.46mm | |
Leakage Current | 25 μA | |
Tolerance Minus | -20% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology Wet Tantalum | ||
Capacitance 390µF | ||
Voltage 60V dc | ||
Package/Case C | ||
Equivalent Series Resistance 900mΩ | ||
Tolerance ±20% | ||
Length 9.52mm | ||
Dimensions 19.46 x 9.52mm | ||
Series T16 | ||
Electrolyte Type Wet | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +20% | ||
Terminal Type Axial | ||
Dielectric Material Family Tantalum | ||
Lead Diameter 0.64mm | ||
Diameter 19.46mm | ||
Leakage Current 25 μA | ||
Tolerance Minus -20% | ||
Non Compliant
Vishay Tantalum T16 Capacitors
T16 Wet Tantalum Capacitors, with extended Capacitance offers enhanced performance and is a high reliability design.
Features and Benefits:
Axial terminations of standard tin / lead (Sn / Pb), 100% tin (RoHS-compliant) available
Improved reverse voltage and vibration capability
Increased thermal shock capability of 300 cycles
Improved reverse voltage and vibration capability
Increased thermal shock capability of 300 cycles
Capacitance Range (μF) 150 to 680
Working Voltages at 85°C (VDC) 50 to 125
Working Voltages at 85°C (VDC) 50 to 125
Applications:
Designed for the avionics and aerospace applications.
Related links
- Vishay 110μF Wet Tantalum Capacitor 75V dc, T16 Series
- Vishay 680μF Wet Tantalum Capacitor 50V dc, T16 Series
- Vishay 100μF MnO2 Tantalum Capacitor 60V dc, 135D Series
- Amphenol Socapex Insertion & Extraction Tool, T16 Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- Vishay 22μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 33μF MnO2 Tantalum Capacitor 25V dc, TR3 Series