Vishay 15μF MnO2 Tantalum Capacitor 10V dc, TP8 Series
- RS Stock No.:
- 871-7214
- Mfr. Part No.:
- TP8R156M010C
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-7214
- Mfr. Part No.:
- TP8R156M010C
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 15µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Package/Case | R | |
Equivalent Series Resistance | 5Ω | |
Lead Pitch | 1.1mm | |
Tolerance | ±20% | |
Length | 2.05mm | |
Depth | 1.35mm | |
Height | 1.6mm | |
Dimensions | 2.05 x 1.35 x 1.6mm | |
Series | TP8 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Tolerance Plus | +20% | |
Leakage Current | 1.5 μA | |
Tolerance Minus | -20% | |
Terminal Type | SMT | |
Minimum Operating Temperature | -55°C | |
Dielectric Material Family | Tantalum | |
Dissipation Factor | 8% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 15µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case R | ||
Equivalent Series Resistance 5Ω | ||
Lead Pitch 1.1mm | ||
Tolerance ±20% | ||
Length 2.05mm | ||
Depth 1.35mm | ||
Height 1.6mm | ||
Dimensions 2.05 x 1.35 x 1.6mm | ||
Series TP8 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +20% | ||
Leakage Current 1.5 μA | ||
Tolerance Minus -20% | ||
Terminal Type SMT | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Dissipation Factor 8% | ||
Vishay Tantalum TP8 Capacitors
TP8 Solid Tantalum Chip Capacitors, MICROTAN®, High CV Lead frameless Moulded Automotive Grade
Features and Benefits:
Highest capacitance-voltage product in industry in a given case size
Small sizes include 0603 footprint
Lead (Pb)-free L-shaped terminations
Small sizes include 0603 footprint
Lead (Pb)-free L-shaped terminations
AEC-Q200 qualified
Applications:
Bulk capacitance/energy storage, Filtering and Decoupling