Vishay 22μF MnO2 Tantalum Capacitor 10V dc, TP8 Series

Subtotal (1 pack of 10 units)*

£11.06

(exc. VAT)

£13.27

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 550 unit(s), ready to ship
Units
Per unit
Per Pack*
10 +£1.106£11.06

*price indicative

RS Stock No.:
871-7163
Mfr. Part No.:
TP8A226M010C
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

22µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

A

Equivalent Series Resistance

Lead Pitch

1.6mm

Tolerance

±20%

Length

3.2mm

Depth

1.6mm

Height

1.8mm

Dimensions

3.2 x 1.6 x 1.8mm

Series

TP8

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Minus

-20%

Terminal Type

SMT

Minimum Operating Temperature

-55°C

Tolerance Plus

+20%

Leakage Current

2.2 μA

Dissipation Factor

8%

Dielectric Material Family

Tantalum

Vishay Tantalum TP8 Capacitors


TP8 Solid Tantalum Chip Capacitors, MICROTAN®, High CV Lead frameless Moulded Automotive Grade

Features and Benefits:


Highest capacitance-voltage product in industry in a given case size
Small sizes include 0603 footprint
Lead (Pb)-free L-shaped terminations

AEC-Q200 qualified

Applications:


Bulk capacitance/energy storage, Filtering and Decoupling

Related links