KEMET 680μF MnO2 Tantalum Capacitor 6.3V dc, T510 Series
- RS Stock No.:
- 868-7119
- Mfr. Part No.:
- T510E687K006ATE012
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-7119
- Mfr. Part No.:
- T510E687K006ATE012
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 680µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7360-38 | |
Equivalent Series Resistance | 12mΩ | |
Lead Pitch | 3.8mm | |
Tolerance | ±10% | |
Length | 7.3mm | |
Depth | 6mm | |
Height | 3.6mm | |
Dimensions | 7.3 x 6 x 3.6mm | |
Series | T510 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Leakage Current | 42.8 μA | |
Tolerance Minus | -10% | |
Minimum Operating Temperature | -55°C | |
Tolerance Plus | +10% | |
Dissipation Factor | 6% | |
Dielectric Material Family | Tantalum | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 680µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7360-38 | ||
Equivalent Series Resistance 12mΩ | ||
Lead Pitch 3.8mm | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 6mm | ||
Height 3.6mm | ||
Dimensions 7.3 x 6 x 3.6mm | ||
Series T510 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 42.8 μA | ||
Tolerance Minus -10% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Dissipation Factor 6% | ||
Dielectric Material Family Tantalum | ||
- COO (Country of Origin):
- MX
T510 Series
KEMET T510 series tantalum surface mount capacitors are designed for demanding applications that require high surge current and high ripple current capability. The T510 series builds upon the proven capabilities of KEMET's industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved though the utilization of multiple anodes as well as high-stress, low impedance electrical conditioning performed prior to screening.
High surge current capability
High ripple current capability
Low ESR
RoHS Compliant and lead-free terminations
High ripple current capability
Low ESR
RoHS Compliant and lead-free terminations