Kemet 47μF MnO2 Tantalum Capacitor 35V dc, T510 Series
- RS Stock No.:
- 868-7107
- Mfr. Part No.:
- T510E476K035ATE050
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-7107
- Mfr. Part No.:
- T510E476K035ATE050
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 47µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7360-38 | |
Equivalent Series Resistance | 50mΩ | |
Lead Pitch | 3.8mm | |
Tolerance | ±10% | |
Length | 7.3mm | |
Depth | 6mm | |
Height | 3.6mm | |
Dimensions | 7.3 x 6 x 3.6mm | |
Series | T510 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Tolerance Minus | -10% | |
Minimum Operating Temperature | -55°C | |
Tolerance Plus | +10% | |
Dielectric Material Family | Tantalum | |
Dissipation Factor | 8% | |
Leakage Current | 16.5 μA | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 47µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7360-38 | ||
Equivalent Series Resistance 50mΩ | ||
Lead Pitch 3.8mm | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 6mm | ||
Height 3.6mm | ||
Dimensions 7.3 x 6 x 3.6mm | ||
Series T510 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Minus -10% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Dielectric Material Family Tantalum | ||
Dissipation Factor 8% | ||
Leakage Current 16.5 μA | ||
- COO (Country of Origin):
- MX
T510 Series
KEMET T510 series tantalum surface mount capacitors are designed for demanding applications that require high surge current and high ripple current capability. The T510 series builds upon the proven capabilities of KEMET's industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved though the utilization of multiple anodes as well as high-stress, low impedance electrical conditioning performed prior to screening.
High surge current capability
High ripple current capability
Low ESR
RoHS Compliant and lead-free terminations
High ripple current capability
Low ESR
RoHS Compliant and lead-free terminations