KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T350 Series
- RS Stock No.:
- 868-6475
- Mfr. Part No.:
- T350E106K020AT
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-6475
- Mfr. Part No.:
- T350E106K020AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 10µF | |
Voltage | 20V dc | |
Mounting Type | Through Hole | |
Package/Case | E | |
Equivalent Series Resistance | 2.9Ω | |
Lead Pitch | 2.54mm | |
Tolerance | ±10% | |
Height | 8.9mm | |
Dimensions | 5.5 (Dia.) x 8.9mm | |
Series | T350 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Dissipation Factor | 6% | |
Dielectric Material Family | Tantalum | |
Leakage Current | 1.6 μA | |
Tolerance Minus | -10% | |
Diameter | 5.5mm | |
Minimum Operating Temperature | -55°C | |
Surge Voltage | 16V | |
Tolerance Plus | +10% | |
Lead Diameter | 0.5mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 20V dc | ||
Mounting Type Through Hole | ||
Package/Case E | ||
Equivalent Series Resistance 2.9Ω | ||
Lead Pitch 2.54mm | ||
Tolerance ±10% | ||
Height 8.9mm | ||
Dimensions 5.5 (Dia.) x 8.9mm | ||
Series T350 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor 6% | ||
Dielectric Material Family Tantalum | ||
Leakage Current 1.6 μA | ||
Tolerance Minus -10% | ||
Diameter 5.5mm | ||
Minimum Operating Temperature -55°C | ||
Surge Voltage 16V | ||
Tolerance Plus +10% | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- MX
T350 Series
KEMET T350 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T350 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors. This series features a capacitance range from 0.1 μF to 680 μF at voltages from 3 V dc to 50 V dc.
Features and Benefits:
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability