KEMET 4.7μF MnO2 Tantalum Capacitor 25V dc, T350 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
868-6453
Mfr. Part No.:
T350C475K025AT
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

4.7µF

Voltage

25V dc

Mounting Type

Through Hole

Package/Case

C

Equivalent Series Resistance

Lead Pitch

2.54mm

Tolerance

±10%

Height

8.4mm

Dimensions

5 (Dia.) x 8.4mm

Series

T350

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Lead Diameter

0.5mm

Tolerance Plus

+10%

Surge Voltage

21V

Minimum Operating Temperature

-55°C

Diameter

5mm

Leakage Current

0.9 μA

Tolerance Minus

-10%

Dissipation Factor

5%

Dielectric Material Family

Tantalum

COO (Country of Origin):
MX

T350 Series


KEMET T350 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T350 series is part of the KEMET ’UltraDip II’ range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors. This series features a capacitance range from 0.1 μF to 680 μF at voltages from 3 V dc to 50 V dc.

Features and Benefits:
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability