KEMET 3.3μF MnO2 Tantalum Capacitor 50V dc, T322 Series
- RS Stock No.:
- 868-6194
- Mfr. Part No.:
- T322D335K050AT
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-6194
- Mfr. Part No.:
- T322D335K050AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 3.3µF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Package/Case | D | |
Equivalent Series Resistance | 3Ω | |
Tolerance | ±10% | |
Length | 10.67mm | |
Dimensions | 4.57 (Dia.) x 10.67mm | |
Series | T322 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Dissipation Factor | 4% | |
Tolerance Minus | -10% | |
Diameter | 4.57mm | |
Minimum Operating Temperature | -55°C | |
Leakage Current | 1.3 μA | |
Tolerance Plus | +10% | |
Surge Voltage | 40V | |
Dielectric Material Family | Tantalum | |
Lead Diameter | 0.51mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 3.3µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Package/Case D | ||
Equivalent Series Resistance 3Ω | ||
Tolerance ±10% | ||
Length 10.67mm | ||
Dimensions 4.57 (Dia.) x 10.67mm | ||
Series T322 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor 4% | ||
Tolerance Minus -10% | ||
Diameter 4.57mm | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 1.3 μA | ||
Tolerance Plus +10% | ||
Surge Voltage 40V | ||
Dielectric Material Family Tantalum | ||
Lead Diameter 0.51mm | ||
- COO (Country of Origin):
- MX
Kemet T322 Series
The KEMET T322 series offers a complete line of extended range moulded solid tantalum capacitors designed specifically for high speed automatic insertion applications. These capacitors offer an extremely high capacitance-to-volume ratio while still maintaining excellent performance characteristics. The T322 series has low ESR and low impedance at high frequencies that make this capacitor especially suitable for decoupling required by high speed computers.
Low ESR
Low impedance
Low impedance