KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T322 Series
- RS Stock No.:
- 868-6025
- Mfr. Part No.:
- T322B105K035AT
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-6025
- Mfr. Part No.:
- T322B105K035AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 1µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Package/Case | B | |
Equivalent Series Resistance | 8Ω | |
Tolerance | ±10% | |
Length | 7.37mm | |
Dimensions | 2.79 (Dia.) x 7.37mm | |
Series | T322 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Dissipation Factor | 3% | |
Minimum Operating Temperature | -55°C | |
Leakage Current | 0.5 μA | |
Tolerance Minus | -10% | |
Diameter | 2.79mm | |
Surge Voltage | 28V | |
Tolerance Plus | +10% | |
Dielectric Material Family | Tantalum | |
Lead Diameter | 0.51mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 1µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Package/Case B | ||
Equivalent Series Resistance 8Ω | ||
Tolerance ±10% | ||
Length 7.37mm | ||
Dimensions 2.79 (Dia.) x 7.37mm | ||
Series T322 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dissipation Factor 3% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 0.5 μA | ||
Tolerance Minus -10% | ||
Diameter 2.79mm | ||
Surge Voltage 28V | ||
Tolerance Plus +10% | ||
Dielectric Material Family Tantalum | ||
Lead Diameter 0.51mm | ||
- COO (Country of Origin):
- MX
Kemet T322 Series
The KEMET T322 series offers a complete line of extended range moulded solid tantalum capacitors designed specifically for high speed automatic insertion applications. These capacitors offer an extremely high capacitance-to-volume ratio while still maintaining excellent performance characteristics. The T322 series has low ESR and low impedance at high frequencies that make this capacitor especially suitable for decoupling required by high speed computers.
Low ESR
Low impedance
Low impedance