KEMET 15μF MnO2 Tantalum Capacitor 16V dc, T356 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
868-5886
Mfr. Part No.:
T356E156K016AT
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

15µF

Voltage

16V dc

Mounting Type

Through Hole

Package/Case

E

Equivalent Series Resistance

2.5Ω

Lead Pitch

5.08mm

Tolerance

±10%

Height

10.2mm

Dimensions

5.5 (Dia.) x 10.2mm

Series

T356

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Diameter

5.5mm

Lead Diameter

0.5mm

Leakage Current

1.8 μA

Tolerance Minus

-10%

Minimum Operating Temperature

-55°C

Surge Voltage

12V

Tolerance Plus

+10%

Dissipation Factor

6%

Dielectric Material Family

Tantalum

COO (Country of Origin):
MX

T356 Series


KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.

Low leakage current
Low DF performance
Polarized leads


Radial 125°C