KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T356 Series
- RS Stock No.:
- 868-5882
- Mfr. Part No.:
- T356E106K020AT
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-5882
- Mfr. Part No.:
- T356E106K020AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 10µF | |
Voltage | 20V dc | |
Mounting Type | Through Hole | |
Package/Case | E | |
Equivalent Series Resistance | 2.9Ω | |
Lead Pitch | 5.08mm | |
Tolerance | ±10% | |
Height | 10.2mm | |
Dimensions | 5.5 (Dia.) x 10.2mm | |
Series | T356 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Diameter | 5.5mm | |
Lead Diameter | 0.5mm | |
Dissipation Factor | 6% | |
Dielectric Material Family | Tantalum | |
Tolerance Plus | +10% | |
Tolerance Minus | -10% | |
Minimum Operating Temperature | -55°C | |
Surge Voltage | 16V | |
Leakage Current | 1.6 μA | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 20V dc | ||
Mounting Type Through Hole | ||
Package/Case E | ||
Equivalent Series Resistance 2.9Ω | ||
Lead Pitch 5.08mm | ||
Tolerance ±10% | ||
Height 10.2mm | ||
Dimensions 5.5 (Dia.) x 10.2mm | ||
Series T356 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Diameter 5.5mm | ||
Lead Diameter 0.5mm | ||
Dissipation Factor 6% | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
Minimum Operating Temperature -55°C | ||
Surge Voltage 16V | ||
Leakage Current 1.6 μA | ||
- COO (Country of Origin):
- MX
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Low leakage current
Low DF performance
Polarized leads
Low DF performance
Polarized leads
Radial 125°C