KEMET 6.8μF MnO2 Tantalum Capacitor 16V dc, T356 Series
- RS Stock No.:
- 868-5870
- Mfr. Part No.:
- T356C685K016AT
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-5870
- Mfr. Part No.:
- T356C685K016AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 6.8µF | |
Voltage | 16V dc | |
Mounting Type | Through Hole | |
Package/Case | Radial | |
Equivalent Series Resistance | 4Ω | |
Lead Pitch | 5.08mm | |
Tolerance | ±10% | |
Height | 9.6mm | |
Dimensions | 5 (Dia.) x 9.6mm | |
Series | T356 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Dissipation Factor | 5% | |
Dielectric Material Family | Tantalum | |
Leakage Current | 0.9 μA | |
Tolerance Minus | -10% | |
Diameter | 5mm | |
Minimum Operating Temperature | -55°C | |
Surge Voltage | 12V | |
Tolerance Plus | +10% | |
Lead Diameter | 0.5mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 6.8µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Package/Case Radial | ||
Equivalent Series Resistance 4Ω | ||
Lead Pitch 5.08mm | ||
Tolerance ±10% | ||
Height 9.6mm | ||
Dimensions 5 (Dia.) x 9.6mm | ||
Series T356 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dissipation Factor 5% | ||
Dielectric Material Family Tantalum | ||
Leakage Current 0.9 μA | ||
Tolerance Minus -10% | ||
Diameter 5mm | ||
Minimum Operating Temperature -55°C | ||
Surge Voltage 12V | ||
Tolerance Plus +10% | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- MX
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Low leakage current
Low DF performance
Polarized leads
Low DF performance
Polarized leads
Radial 125°C