Kemet 100nF MnO2 Tantalum Capacitor 35V dc, T356 Series
- RS Stock No.:
- 868-5775
- Mfr. Part No.:
- T356A104K035AT
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-5775
- Mfr. Part No.:
- T356A104K035AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 100nF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Package/Case | A | |
Equivalent Series Resistance | 26Ω | |
Lead Pitch | 5.08mm | |
Tolerance | ±10% | |
Height | 8.6mm | |
Dimensions | 4.5 (Dia.) x 8.6mm | |
Series | T356 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Leakage Current | 0.5 μA | |
Tolerance Minus | -10% | |
Diameter | 4.5mm | |
Minimum Operating Temperature | -55°C | |
Tolerance Plus | +10% | |
Lead Diameter | 0.5mm | |
Surge Voltage | 28V | |
Dissipation Factor | 3% | |
Dielectric Material Family | Tantalum | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 100nF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Package/Case A | ||
Equivalent Series Resistance 26Ω | ||
Lead Pitch 5.08mm | ||
Tolerance ±10% | ||
Height 8.6mm | ||
Dimensions 4.5 (Dia.) x 8.6mm | ||
Series T356 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 0.5 μA | ||
Tolerance Minus -10% | ||
Diameter 4.5mm | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Lead Diameter 0.5mm | ||
Surge Voltage 28V | ||
Dissipation Factor 3% | ||
Dielectric Material Family Tantalum | ||
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Low leakage current
Low DF performance
Polarized leads
Low DF performance
Polarized leads
Radial 125°C