Kemet 100μF MnO2 Tantalum Capacitor 16V dc, T350 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
868-5750
Mfr. Part No.:
T350L107K016AT
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

100µF

Voltage

16V dc

Mounting Type

Through Hole

Package/Case

L

Equivalent Series Resistance

800mΩ

Lead Pitch

5.08mm

Tolerance

±10%

Height

16mm

Dimensions

8.9 (Dia.) x 16mm

Series

T350

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Leakage Current

10 μA

Dielectric Material Family

Tantalum

Lead Diameter

0.5mm

Tolerance Minus

-10%

Diameter

8.9mm

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Dissipation Factor

8%

Surge Voltage

12V

COO (Country of Origin):
MX

T350 Series


KEMET T350 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T350 series is part of the KEMET ’UltraDip II’ range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors. This series features a capacitance range from 0.1 μF to 680 μF at voltages from 3 V dc to 50 V dc.

Features and Benefits:
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability