Kemet 68μF MnO2 Tantalum Capacitor 16V dc, T350 Series
- RS Stock No.:
- 868-5747
- Mfr. Part No.:
- T350K686K016AT
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-5747
- Mfr. Part No.:
- T350K686K016AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 68µF | |
Voltage | 16V dc | |
Mounting Type | Through Hole | |
Package/Case | K | |
Equivalent Series Resistance | 1Ω | |
Lead Pitch | 5.08mm | |
Tolerance | ±10% | |
Height | 13.5mm | |
Dimensions | 8.9 (Dia.) x 13.5mm | |
Series | T350 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Lead Diameter | 0.5mm | |
Tolerance Plus | +10% | |
Minimum Operating Temperature | -55°C | |
Diameter | 8.9mm | |
Tolerance Minus | -10% | |
Leakage Current | 8.2 μA | |
Dielectric Material Family | Tantalum | |
Dissipation Factor | 6% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 68µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Package/Case K | ||
Equivalent Series Resistance 1Ω | ||
Lead Pitch 5.08mm | ||
Tolerance ±10% | ||
Height 13.5mm | ||
Dimensions 8.9 (Dia.) x 13.5mm | ||
Series T350 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.5mm | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -55°C | ||
Diameter 8.9mm | ||
Tolerance Minus -10% | ||
Leakage Current 8.2 μA | ||
Dielectric Material Family Tantalum | ||
Dissipation Factor 6% | ||
- COO (Country of Origin):
- MX
T350 Series
KEMET T350 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T350 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors. This series features a capacitance range from 0.1 μF to 680 μF at voltages from 3 V dc to 50 V dc.
Features and Benefits:
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability