Vishay 6.8μF MnO2 Tantalum Capacitor 50V dc, TR3 Series
- RS Stock No.:
- 852-3510
- Mfr. Part No.:
- TR3D685K050C0500
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-3510
- Mfr. Part No.:
- TR3D685K050C0500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 6.8µF | |
Voltage | 50V dc | |
Tolerance | ±10% | |
Height | 2.8mm | |
Series | TR3 | |
Electrolyte Type | Solid | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 6.8µF | ||
Voltage 50V dc | ||
Tolerance ±10% | ||
Height 2.8mm | ||
Series TR3 | ||
Electrolyte Type Solid | ||
- COO (Country of Origin):
- CN
Vishay TR3 Series
Vishay TR3 series Tantamount® solid tantalum chip capacitors are moulded case capacitors that offer low ESR and high ripple current carrying capability. The TR3 Tantamont® series are available in a wide range of capacitance values and voltage ratings to suit various applications.
Low ESR
High temperature rating
High ripple current carrying capability
High temperature rating
High ripple current carrying capability