Vishay 10μF MnO2 Tantalum Capacitor 35V dc, 593D Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
852-3087
Mfr. Part No.:
593D106X9035D2TE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

300mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

593D

Electrolyte Type

Solid

Maximum Operating Temperature

+125 (With Derating)°C

Minimum Operating Temperature

-55 (With Derating)°C

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

3.5 μA

593D Series


The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating