Vishay 10μF MnO2 Tantalum Capacitor 6.3V dc, 298D Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
831-0311
Mfr. Part No.:
298D106X06R3M2T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

M

Equivalent Series Resistance

Lead Pitch

0.6mm

Tolerance

±20%

Length

1.6mm

Depth

0.85mm

Height

0.9mm

Dimensions

1.6 x 0.85 x 0.9mm

Series

298D

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Leakage Current

0.6 μA

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Tolerance Minus

-20%

COO (Country of Origin):
IL

298D Series


The Vishay 298D Microtan® series solid Tantalum Capacitors are surface mount chips with lead-free L-shaped face down terminations. The 298D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Note

Anode (+ve terminal) marked by polarity band