Vishay 10μF MnO2 Tantalum Capacitor 16V dc, 293D Series
- RS Stock No.:
- 831-0197
- Mfr. Part No.:
- 293D106X9016C2TE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 831-0197
- Mfr. Part No.:
- 293D106X9016C2TE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 10µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Package/Case | C | |
Equivalent Series Resistance | 1.8Ω | |
Tolerance | ±10% | |
Length | 6mm | |
Depth | 3.2mm | |
Height | 2.5mm | |
Dimensions | 6 x 3.2 x 2.5mm | |
Series | 293D | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Tolerance Minus | -10% | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Leakage Current | 1.6 μA | |
Tolerance Plus | +10% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case C | ||
Equivalent Series Resistance 1.8Ω | ||
Tolerance ±10% | ||
Length 6mm | ||
Depth 3.2mm | ||
Height 2.5mm | ||
Dimensions 6 x 3.2 x 2.5mm | ||
Series 293D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Minus -10% | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Leakage Current 1.6 μA | ||
Tolerance Plus +10% | ||
- COO (Country of Origin):
- CN
Vishay Tantalum 293D Capacitors
Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Applications in Industrial, Telecom infrastructure and General purpose
Applications in Industrial, Telecom infrastructure and General purpose