Vishay 22μF MnO2 Tantalum Capacitor 50V dc, 199D Series

Subtotal (1 unit)*

£8.86

(exc. VAT)

£10.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.86

*price indicative

RS Stock No.:
831-0080
Mfr. Part No.:
199D226X9050F6V1E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

22µF

Voltage

50V dc

Mounting Type

Through Hole

Package/Case

F

Lead Pitch

5.08mm

Tolerance

±10%

Height

19mm

Dimensions

9.6 (Dia.) x 19mm

Series

199D

Electrolyte Type

Solid

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Leakage Current

6 μA

Tolerance Minus

-10%

Diameter

9.6mm

Terminal Type

Through Hole

Lead Diameter

0.51mm

199D Series


The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Related links