Vishay 22μF MnO2 Tantalum Capacitor 25V dc, 199D Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
831-0077
Mfr. Part No.:
199D226X9025D1V1E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

22µF

Voltage

25V dc

Mounting Type

Through Hole

Package/Case

D

Lead Pitch

2.54mm

Tolerance

±10%

Height

10.16mm

Dimensions

6 (Dia.) x 10.16mm

Series

199D

Electrolyte Type

Solid

Maximum Operating Temperature

+85°C

Leakage Current

4 μA

Lead Diameter

0.51mm

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

6mm

Tolerance Minus

-10%

199D Series


The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.