Vishay 22μF MnO2 Tantalum Capacitor 16V dc, 199D Series
- RS Stock No.:
- 831-0065
- Mfr. Part No.:
- 199D226X9016D1V1E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 831-0065
- Mfr. Part No.:
- 199D226X9016D1V1E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 22µF | |
Voltage | 16V dc | |
Mounting Type | Through Hole | |
Package/Case | D | |
Lead Pitch | 2.54mm | |
Tolerance | ±10% | |
Height | 10.16mm | |
Dimensions | 6 (Dia.) x 10.16mm | |
Series | 199D | |
Maximum Operating Temperature | +85°C | |
Electrolyte Type | Solid | |
Tolerance Plus | +10% | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.51mm | |
Leakage Current | 3.5 μA | |
Tolerance Minus | -10% | |
Diameter | 6mm | |
Terminal Type | Through Hole | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 22µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Package/Case D | ||
Lead Pitch 2.54mm | ||
Tolerance ±10% | ||
Height 10.16mm | ||
Dimensions 6 (Dia.) x 10.16mm | ||
Series 199D | ||
Maximum Operating Temperature +85°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.51mm | ||
Leakage Current 3.5 μA | ||
Tolerance Minus -10% | ||
Diameter 6mm | ||
Terminal Type Through Hole | ||
199D Series
The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.