Vishay 220nF MnO2 Tantalum Capacitor 35V dc, 199D Series
- RS Stock No.:
- 831-0030
- Mfr. Part No.:
- 199D224X9035A1V1E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 831-0030
- Mfr. Part No.:
- 199D224X9035A1V1E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 220nF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Package/Case | A | |
Lead Pitch | 2.54mm | |
Tolerance | ±10% | |
Height | 7.11mm | |
Dimensions | 4.4 (Dia.) x 7.11mm | |
Series | 199D | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +85°C | |
Tolerance Plus | +10% | |
Tolerance Minus | -10% | |
Leakage Current | 0.5 μA | |
Diameter | 4.4mm | |
Lead Diameter | 0.51mm | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Through Hole | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 220nF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Package/Case A | ||
Lead Pitch 2.54mm | ||
Tolerance ±10% | ||
Height 7.11mm | ||
Dimensions 4.4 (Dia.) x 7.11mm | ||
Series 199D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +85°C | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
Leakage Current 0.5 μA | ||
Diameter 4.4mm | ||
Lead Diameter 0.51mm | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Through Hole | ||
199D Series
The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Related links
- Vishay 220nF MnO2 Tantalum Capacitor 35V dc, 489D Series
- Vishay 100nF MnO2 Tantalum Capacitor 35V dc, 199D Series
- Vishay 470nF MnO2 Tantalum Capacitor 35V dc, 199D Series
- Vishay 4.7μF MnO2 Tantalum Capacitor 35V dc, 199D Series
- Vishay 22μF MnO2 Tantalum Capacitor 35V dc, 199D Series
- Vishay 1μF MnO2 Tantalum Capacitor 35V dc, 199D Series
- Vishay 3.3μF MnO2 Tantalum Capacitor 35V dc, 199D Series
- KEMET 220nF MnO2 Tantalum Capacitor 35V dc, T491 Series