Vishay 47μF MnO2 Tantalum Capacitor 10V dc, 173D Series
- RS Stock No.:
- 830-9920
- Mfr. Part No.:
- 173D476X9010XE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 830-9920
- Mfr. Part No.:
- 173D476X9010XE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 47µF | |
Voltage | 10V dc | |
Mounting Type | Through Hole | |
Package/Case | X | |
Tolerance | ±10% | |
Length | 10.67mm | |
Dimensions | 4.57 (Dia.) x 10.67mm | |
Series | 173D | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +85°C | |
Tolerance Minus | -10% | |
Diameter | 4.57mm | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -55°C | |
Tolerance Plus | +10% | |
Leakage Current | 3.8 μA | |
Lead Diameter | 0.51mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 47µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Package/Case X | ||
Tolerance ±10% | ||
Length 10.67mm | ||
Dimensions 4.57 (Dia.) x 10.67mm | ||
Series 173D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +85°C | ||
Tolerance Minus -10% | ||
Diameter 4.57mm | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Leakage Current 3.8 μA | ||
Lead Diameter 0.51mm | ||
- COO (Country of Origin):
- IL
173D Series
Vishay 173D series tantalum case electrolytic capacitors are precision moulded in gold coloured, flame retardant thermosetting epoxy resin. The 173D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.