Vishay 10μF MnO2 Tantalum Capacitor 35V dc, 173D Series
- RS Stock No.:
- 830-9894
- Mfr. Part No.:
- 173D106X9035XE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 830-9894
- Mfr. Part No.:
- 173D106X9035XE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 10µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Package/Case | X | |
Tolerance | ±10% | |
Length | 10.67mm | |
Dimensions | 4.57 (Dia.) x 10.67mm | |
Series | 173D | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +85°C | |
Lead Diameter | 0.51mm | |
Minimum Operating Temperature | -55°C | |
Leakage Current | 2.8 μA | |
Tolerance Minus | -10% | |
Diameter | 4.57mm | |
Terminal Type | Through Hole | |
Tolerance Plus | +10% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Package/Case X | ||
Tolerance ±10% | ||
Length 10.67mm | ||
Dimensions 4.57 (Dia.) x 10.67mm | ||
Series 173D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 0.51mm | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 2.8 μA | ||
Tolerance Minus -10% | ||
Diameter 4.57mm | ||
Terminal Type Through Hole | ||
Tolerance Plus +10% | ||
- COO (Country of Origin):
- IL
173D Series
Vishay 173D series tantalum case electrolytic capacitors are precision moulded in gold coloured, flame retardant thermosetting epoxy resin. The 173D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.