KEMET 680μF MnO2 Tantalum Capacitor 6.3V dc, T513 Series

Bulk discount available

Subtotal (1 unit)*

£14.74

(exc. VAT)

£17.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£14.74
5 - 9£14.21
10 - 24£13.65
25 - 49£13.37
50 +£12.03

*price indicative

RS Stock No.:
815-0052
Mfr. Part No.:
T513E687K006AH6110
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

680µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

7360-38

Equivalent Series Resistance

12mΩ

Lead Pitch

3.8mm

Tolerance

±10%

Length

7.3mm

Depth

6mm

Height

3.6mm

Dimensions

7.3 x 6 x 3.6mm

Series

T513

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Minus

-10%

Dielectric Material Family

Tantalum

Tolerance Plus

+10%

Leakage Current

42.8 μA

Minimum Operating Temperature

-55°C

Non Compliant

KEMET T513 Series


The KEMET T513 Series is suitable for the Commercial Off-the-Shelf (COTS) requirements of industrial, telecom, defence and aerospace markets. T513 series offers low ESR and surge robustness designed for applications that require high surge current and high ripple current capability.

Features and Benefits:
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481–1
High surge current capability
Termination options B, C, H, K, T
High ripple current capability
Surge testing options
100% steady-state accelerated ageing
Capacitance values of 15 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 4 V dc to 35 V dc
Case sizes D, E, and X
ESR as low as 10 mΩ
RoHS compliant 100% Sn terminations available
Operating temperature range of -55˚C to +125˚C

Note

Black band on body indicates positive terminal

Related links