KEMET 6.8μF MnO2 Tantalum Capacitor 50V dc, T495 Series
- RS Stock No.:
- 692-5744
- Mfr. Part No.:
- T495D685K050ATE190
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.70
(exc. VAT)
£14.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £2.34 | £11.70 |
25 - 45 | £2.246 | £11.23 |
50 - 95 | £2.152 | £10.76 |
100 - 245 | £1.942 | £9.71 |
250 + | £1.744 | £8.72 |
*price indicative
- RS Stock No.:
- 692-5744
- Mfr. Part No.:
- T495D685K050ATE190
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 6.8µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Package/Case | D | |
Equivalent Series Resistance | 190mΩ | |
Tolerance | ±10% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 2.8mm | |
Dimensions | 7.3 x 4.3 x 2.8mm | |
Series | T495 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Dissipation Factor | 6% | |
Leakage Current | 3.4 μA dc | |
Minimum Operating Temperature | -55°C | |
Tolerance Plus | +10% | |
Tolerance Minus | -10% | |
Dielectric Material Family | Tantalum | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 6.8µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Package/Case D | ||
Equivalent Series Resistance 190mΩ | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Dimensions 7.3 x 4.3 x 2.8mm | ||
Series T495 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dissipation Factor 6% | ||
Leakage Current 3.4 μA dc | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
Dielectric Material Family Tantalum | ||
T495 Series
KEMET T495 series tantalum surface mount capacitors designed for demanding applications that require high surge current and high ripple current capability. The T495 series offers low ESR, excellent capacitance stability and resistance to high in-rush currents. Typical applications include DC-DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
Features and Benefits:
High surge current capability
High ripple current capability
Steady-state accelerated ageing
RoHS Compliant and lead-free terminations
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481
Optional gold-plated terminations
100% surge current test on C, D, E, U, V, X sizes
Capacitance values of 0.1 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 2.5 V dc to 50 V dc
Available tested to DSCC 95158
Operating temperature range of -55˚C to +125˚C
High surge current capability
High ripple current capability
Steady-state accelerated ageing
RoHS Compliant and lead-free terminations
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481
Optional gold-plated terminations
100% surge current test on C, D, E, U, V, X sizes
Capacitance values of 0.1 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 2.5 V dc to 50 V dc
Available tested to DSCC 95158
Operating temperature range of -55˚C to +125˚C


Related links
- KEMET 6.8μF MnO2 Tantalum Capacitor 50V dc, T495 Series
- KEMET 15μF MnO2 Tantalum Capacitor 50V dc, T495 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 50V dc, T495 Series
- KEMET 22μF MnO2 Tantalum Capacitor 25V dc, T495 Series
- KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T495 Series
- KEMET 10μF MnO2 Tantalum Capacitor 35V dc, T495 Series
- KEMET 470μF MnO2 Tantalum Capacitor 10V dc, T495 Series
- KEMET 100μF MnO2 Tantalum Capacitor 16V dc, T495 Series