KEMET 100μF MnO2 Tantalum Capacitor 10V dc, T495 Series

Subtotal (1 pack of 5 units)*

£5.60

(exc. VAT)

£6.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 990 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.12£5.60

*price indicative

Packaging Options:
RS Stock No.:
692-5722
Mfr. Part No.:
T495C107K010ATE100
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

100µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

C

Equivalent Series Resistance

100mΩ

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Series

T495

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

Leakage Current

10 μA

Tolerance Minus

-10%

T495 Series


KEMET T495 series tantalum surface mount capacitors designed for demanding applications that require high surge current and high ripple current capability. The T495 series offers low ESR, excellent capacitance stability and resistance to high in-rush currents. Typical applications include DC-DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.

Features and Benefits:
High surge current capability
High ripple current capability
Steady-state accelerated ageing
RoHS Compliant and lead-free terminations
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481
Optional gold-plated terminations
100% surge current test on C, D, E, U, V, X sizes
Capacitance values of 0.1 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 2.5 V dc to 50 V dc
Available tested to DSCC 95158
Operating temperature range of -55˚C to +125˚C

Related links