Vishay 10μF MnO2 Tantalum Capacitor 50V dc, TR3 Series
- RS Stock No.:
- 684-5304
- Mfr. Part No.:
- TR3E106K050C0400
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£20.65
(exc. VAT)
£24.80
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 50 left, ready to ship
- Final 145 unit(s) shipping from 28 October 2025
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £4.13 | £20.65 |
25 - 45 | £2.892 | £14.46 |
50 - 120 | £2.686 | £13.43 |
125 - 245 | £2.478 | £12.39 |
250 + | £2.272 | £11.36 |
*price indicative
- RS Stock No.:
- 684-5304
- Mfr. Part No.:
- TR3E106K050C0400
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 10µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-43 | |
Equivalent Series Resistance | 400mΩ | |
Tolerance | ±10% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 4mm | |
Dimensions | 7.3 x 4.3 x 4mm | |
Series | TR3 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Tolerance Plus | +10% | |
Dissipation Factor | 6% | |
Leakage Current | 5 μA | |
Tolerance Minus | -10% | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 400mΩ | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Dimensions 7.3 x 4.3 x 4mm | ||
Series TR3 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Dissipation Factor 6% | ||
Leakage Current 5 μA | ||
Tolerance Minus -10% | ||
Terminal Type Surface Mount | ||
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
Related links
- Vishay 10μF MnO2 Tantalum Capacitor 50V dc, TR3 Series
- Vishay 4.7μF MnO2 Tantalum Capacitor 50V dc, TR3 Series
- Vishay 22μF MnO2 Tantalum Capacitor 25V dc, TR3 Series
- Vishay 10μF MnO2 Tantalum Capacitor 25V dc, TR3 Series
- Vishay 22μF MnO2 Tantalum Capacitor 35V dc, TR3 Series
- Vishay 10μF MnO2 Tantalum Capacitor 35V dc, TR3 Series
- Vishay 47μF MnO2 Tantalum Capacitor 25V dc, TR3 Series
- Vishay 100μF MnO2 Tantalum Capacitor 10V dc, TR3 Series