Vishay 4.7μF MnO2 Tantalum Capacitor 35V dc, TR3 Series

Subtotal (1 pack of 5 units)*

£1.86

(exc. VAT)

£2.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 1,150 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.372£1.86

*price indicative

Packaging Options:
RS Stock No.:
684-5168
Mfr. Part No.:
TR3C475K035C0600
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

4.7µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

600mΩ

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Series

TR3

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Dissipation Factor

6%

Tolerance Plus

+10%

Leakage Current

1.6 μA

Tolerance Minus

-10%

TR3 Series


Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR

Related links