Vishay 10μF MnO2 Tantalum Capacitor 10V dc, TR3 Series

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.08

(exc. VAT)

£4.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 280 left, ready to ship
  • Final 45,800 unit(s) shipping from 27 October 2025
Units
Per unit
Per Pack*
10 - 90£0.408£4.08
100 - 240£0.387£3.87
250 - 490£0.359£3.59
500 - 990£0.326£3.26
1000 +£0.306£3.06

*price indicative

Packaging Options:
RS Stock No.:
684-5082
Mfr. Part No.:
TR3A106K010C1800
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

1.8Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TR3

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Leakage Current

1 μA

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Dissipation Factor

6%

Tolerance Minus

-10%

TR3 Series


Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR

Related links