Vishay 1μF MnO2 Tantalum Capacitor 35V dc, TR3 Series

Subtotal (1 pack of 10 units)*

£1.19

(exc. VAT)

£1.43

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 10 left, ready to ship
  • Plus 30 left, ready to ship from another location
  • Final 2,000 unit(s) shipping from 28 October 2025
Units
Per unit
Per Pack*
10 +£0.119£1.19

*price indicative

Packaging Options:
RS Stock No.:
684-5060
Mfr. Part No.:
TR3A105K035C3000
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

1µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TR3

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.5 μA

Tolerance Plus

+10%

Dissipation Factor

4%

TR3 Series


Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR

Related links