Vishay 100μF MnO2 Tantalum Capacitor 16V dc, TR3 Series

Subtotal (1 pack of 5 units)*

£6.00

(exc. VAT)

£7.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 30 left, ready to ship
  • Final 2,475 unit(s) shipping from 28 October 2025
Units
Per unit
Per Pack*
5 +£1.20£6.00

*price indicative

Packaging Options:
RS Stock No.:
684-5042
Mfr. Part No.:
TR3D107K016C0125
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

125mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

TR3

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Minus

-10%

Leakage Current

16 μA

Tolerance Plus

+10%

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

TR3 Series


Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR

Related links