Vishay 100μF MnO2 Tantalum Capacitor 6.3V dc, TR3 Series
- RS Stock No.:
- 684-5039
- Mfr. Part No.:
- TR3B107K6R3C0500
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.22
(exc. VAT)
£5.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 110 unit(s) ready to ship
- Plus 7,690 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.422 | £4.22 |
100 - 240 | £0.38 | £3.80 |
250 - 490 | £0.333 | £3.33 |
500 - 990 | £0.312 | £3.12 |
1000 + | £0.276 | £2.76 |
*price indicative
- RS Stock No.:
- 684-5039
- Mfr. Part No.:
- TR3B107K6R3C0500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 100µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Package/Case | 3528-21 | |
Equivalent Series Resistance | 500mΩ | |
Tolerance | ±10% | |
Length | 3.5mm | |
Depth | 2.8mm | |
Height | 1.9mm | |
Dimensions | 3.5 x 2.8 x 1.9mm | |
Series | TR3 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Minimum Operating Temperature | -55°C | |
Tolerance Plus | +10% | |
Leakage Current | 6 μA | |
Tolerance Minus | -10% | |
Terminal Type | Surface Mount | |
Dissipation Factor | 15% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 100µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Equivalent Series Resistance 500mΩ | ||
Tolerance ±10% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series TR3 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Leakage Current 6 μA | ||
Tolerance Minus -10% | ||
Terminal Type Surface Mount | ||
Dissipation Factor 15% | ||
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
Related links
- Vishay 100μF MnO2 Tantalum Capacitor 6.3V dc, TR3 Series
- Vishay 47μF MnO2 Tantalum Capacitor 6.3V dc, TR3 Series
- Vishay 22μF MnO2 Tantalum Capacitor 25V dc, TR3 Series
- Vishay 10μF MnO2 Tantalum Capacitor 25V dc, TR3 Series
- Vishay 22μF MnO2 Tantalum Capacitor 35V dc, TR3 Series
- Vishay 10μF MnO2 Tantalum Capacitor 35V dc, TR3 Series
- Vishay 47μF MnO2 Tantalum Capacitor 25V dc, TR3 Series
- Vishay 100μF MnO2 Tantalum Capacitor 10V dc, TR3 Series