Vishay 68μF MnO2 Tantalum Capacitor 20V dc, 593D Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
684-4654
Mfr. Part No.:
593D686X0020E2TE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

68µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

150mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

4mm

Dimensions

7.3 x 4.3 x 4mm

Series

593D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Leakage Current

13.6 μA

Dissipation Factor

6%

Tolerance Minus

-20%

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Tolerance Plus

+20%

593D Series


The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating