Vishay 68μF MnO2 Tantalum Capacitor 20V dc, 593D Series

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.17

(exc. VAT)

£7.405

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.234£6.17
50 - 120£0.864£4.32
125 - 245£0.74£3.70
250 - 495£0.618£3.09
500 +£0.562£2.81

*price indicative

RS Stock No.:
684-4645
Mfr. Part No.:
593D686X9020D2TE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

68µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

175mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

593D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Minus

-10%

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Dissipation Factor

6%

Leakage Current

13.6 μA

593D Series


The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating

Related links