Vishay 1000μF MnO2 Tantalum Capacitor 6.3V dc, 592D Series
- RS Stock No.:
- 684-4418
- Mfr. Part No.:
- 592D108X96R3R2T20H
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-4418
- Mfr. Part No.:
- 592D108X96R3R2T20H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 1000µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 200mΩ | |
Tolerance | ±10% | |
Length | 7.2mm | |
Depth | 6mm | |
Height | 2mm | |
Dimensions | 7.2 x 6 x 2mm | |
Series | 592D | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Leakage Current | 63 μA | |
Tolerance Plus | +10% | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Tolerance Minus | -10% | |
Dissipation Factor | 20% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 1000µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 200mΩ | ||
Tolerance ±10% | ||
Length 7.2mm | ||
Depth 6mm | ||
Height 2mm | ||
Dimensions 7.2 x 6 x 2mm | ||
Series 592D | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 63 μA | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Tolerance Minus -10% | ||
Dissipation Factor 20% | ||
592D Series
The Vishay 592D solid tantalum capacitors are a low profile Tantamount® surface mount chip with a conformal coating. The 592D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
Note
Anode (+ve) terminal identified by tantalum wire nib
