Vishay 1μF MnO2 Tantalum Capacitor 25V dc, 298D Series
- RS Stock No.:
- 684-4339
- Mfr. Part No.:
- 298D105X0025M2T
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 684-4339
- Mfr. Part No.:
- 298D105X0025M2T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 1µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 10Ω | |
Tolerance | ±20% | |
Length | 1.6mm | |
Depth | 0.85mm | |
Height | 0.8mm | |
Dimensions | 1.6 x 0.85 x 0.8mm | |
Series | 298D | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Surface Mount | |
Leakage Current | 0.5 μA | |
Tolerance Plus | +20% | |
Dissipation Factor | 6% | |
Minimum Operating Temperature | -55°C | |
Tolerance Minus | -20% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 1µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 10Ω | ||
Tolerance ±20% | ||
Length 1.6mm | ||
Depth 0.85mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.85 x 0.8mm | ||
Series 298D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Leakage Current 0.5 μA | ||
Tolerance Plus +20% | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
- COO (Country of Origin):
- IL
298D Series
The Vishay 298D Microtan® series solid Tantalum Capacitors are surface mount chips with lead-free L-shaped face down terminations. The 298D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Note
Anode (+ve terminal) marked by polarity band