Vishay 6.8μF MnO2 Tantalum Capacitor 125V dc, 135D Series

Bulk discount available

Subtotal (1 unit)*

£54.14

(exc. VAT)

£64.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£54.14
5 - 9£53.05
10 - 24£50.55
25 - 49£49.23
50 +£47.97

*price indicative

RS Stock No.:
684-4279
Mfr. Part No.:
135D685X9125C6E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

6.8µF

Voltage

125V dc

Mounting Type

Through Hole

Equivalent Series Resistance

11.7Ω

Tolerance

±10%

Length

13.08mm

Dimensions

5.57 (Dia.) x 13.08mm

Series

135D

Maximum Operating Temperature

+200°C

Electrolyte Type

Wet

Terminal Type

Through Hole

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Lead Diameter

0.64mm

Diameter

5.57mm

Tolerance Minus

-10%

Leakage Current

3 μA

135D Series


Vishay 135D series tantalum case electrolytic capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3 V reverse voltage capability at +85 °C and a higher ripple current capability than other electrolytic types. This range of capacitors has a high resistance to damage from shock and vibration.

Hermetically-sealed TANTALEX® capacitors
Low dissipation factor
Exceptional operating stability
Supplied with plastic-film insulation
Terminals are solid, tinned nickel wire leads

Related links