Vishay 330μF MnO2 Tantalum Capacitor 50V dc, 135D Series

Bulk discount available

Subtotal (1 unit)*

£102.60

(exc. VAT)

£123.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1£102.60
2 - 4£99.75
5 - 9£97.06
10 - 24£94.50
25 +£92.07

*price indicative

RS Stock No.:
684-4253
Mfr. Part No.:
135D337X9050K2E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

330µF

Voltage

50V dc

Mounting Type

Through Hole

Equivalent Series Resistance

1.5Ω

Tolerance

±10%

Length

28.6mm

Dimensions

10.32 (Dia.) x 28.6mm

Series

135D

Maximum Operating Temperature

+85°C

Electrolyte Type

Wet

Leakage Current

9 μA

Tolerance Minus

-10%

Diameter

10.32mm

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Terminal Type

Through Hole

Lead Diameter

0.64mm

135D Series


Vishay 135D series tantalum case electrolytic capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3 V reverse voltage capability at +85 °C and a higher ripple current capability than other electrolytic types. This range of capacitors has a high resistance to damage from shock and vibration.

Hermetically-sealed TANTALEX® capacitors
Low dissipation factor
Exceptional operating stability
Supplied with plastic-film insulation
Terminals are solid, tinned nickel wire leads

Related links